You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADUM1200ARZ - 

Digital Isolator, Dual, 2 Channel, 150 ns, 2.7 V, 5.5 V, SOIC, 8 Pins

ADUM1200ARZ - Digital Isolator, Dual, 2 Channel, 150 ns, 2.7 V, 5.5 V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM1200ARZ
Order Code:
1078204
Product Range
ADUM1200 Series
Technical Datasheet:
ADUM1200ARZ   Datasheet
See all Technical Docs

Product Overview

The ADUM1200ARZ is a dual-channel Digital Isolator based on the Analogue Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic transformer technologies, this isolation component provides an outstanding performance characteristics superior to alternatives, such as optocouplers. By avoiding the use of LEDs and photodiodes, iCoupler devices remove the design difficulties commonly associated with optocouplers. The typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions and temperature and lifetime effects are eliminated with the simple iCoupler digital interfaces and stable performance characteristics. The need for external drivers and other discrete components is eliminated with these iCoupler products. Furthermore, iCoupler devices consume 1/10th to 1/6th the power of optocouplers at comparable signal data rates.
  • Narrow body
  • 5V Low power operation
  • Bidirectional communication
  • DC to 25Mbps High data rate
  • Precise timing characteristics
  • 3ns Maximum pulse width distortion
  • >25kV/µs High common-mode transient immunity

Applications

Motor Drive & Control, Automotive

Product Information


:
2 Channel

:
150ns

:
2.7V

:
5.5V

:
SOIC

:
8Pins

:
-40°C

:
105°C

:
ADUM1200 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for ADUM1200ARZ

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ Rs.226.45   10+ Rs.192.08   100+ Rs.153.83   500+ Rs.134.31   1000+ Rs.110.88   More Pricing...

Restricted Item Add

Associated Products

Compare Selected
Best Seller

Available for back order

Deliveries start from 14/8/20

Notify me when back in stock

View all alternatives / recommendations

Rs.205.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.205.36
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.182.72
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.164.75
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.156.94
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.149.93
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.135.87
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.121.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.