You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADUM1201ARZ

Digital Isolator, Dual, 2 Channel, 150 ns, 2.7 V, 5.5 V, SOIC, 8 Pins

ADUM1201ARZ - Digital Isolator, Dual, 2 Channel, 150 ns, 2.7 V, 5.5 V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM1201ARZ
Order Code:
1078200
Product Range
ADUM1201 Series
Technical Datasheet:
ADUM1201ARZ   Datasheet
See all Technical Docs

Product Overview

The ADUM1201ARZ is a dual channel digital isolator based on the Analog Devices, Inc. iCoupler® technology. Combining high speed CMOS and monolithic transformer technologies, these isolation components provide outstanding performance characteristics superior to alternatives, such as optocouplers.
  • Bidirectional communication 3V/5V level translation
  • High temperature operation: 125°C High data rate: dc to 25 Mbps (NRZ)
  • Precise timing characteristics 3ns max. pulse width distortion
  • 3ns max. channel to channel matching
  • High common mode transient immunity: >25 kV/µs

Applications

Communications & Networking, Consumer Electronics, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Channel

:
150ns

:
2.7V

:
5.5V

:
SOIC

:
8Pins

:
-40°C

:
105°C

:
ADUM1201 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Associated Products

Compare Selected
Best Seller

6,022 In stock Need more?

2,903 available for 3 - 5 business days delivery
3,119 available for 4 - 6 business days delivery

Rs.219.01

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.219.01
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.196.73
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.185.57
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.152.93
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.137.00
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.132.21
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.