You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADUM1250ARZ - 

Digital Isolator, Dual, 2 Channel, 150 ns, 3 V, 5.5 V, SOIC, 8 Pins

ADUM1250ARZ - Digital Isolator, Dual, 2 Channel, 150 ns, 3 V, 5.5 V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM1250ARZ
Order Code:
1814353
Product Range
ADUM1250 Series
Technical Datasheet:
ADUM1250ARZ   Datasheet
See all Technical Docs

Product Overview

The ADUM1250ARZ are hot swappable digital isolators with nonlatching, bidirectional communication channels that are compatible with I2C interfaces. This eliminates the need for splitting I2C signals into separate transmit and receive signals for use with standalone optocouplers. The ADUM1250ARZ provides two bidirectional channels, supporting a complete isolated I2C interface.
  • Bidirectional I2C communication
  • Open drain interfaces
  • Suitable for hot swap applications
  • 30mA current sink capability
  • 1000kHz operation
  • 3V to 5.5 V supply/logic levels

Applications

Automotive, Communications & Networking, Consumer Electronics, Industrial

Product Information


:
2 Channel

:
150ns

:
3V

:
5.5V

:
SOIC

:
8Pins

:
-40°C

:
105°C

:
ADUM1250 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected
Best Seller

1,486 In stock Need more?

324 available for 3 - 5 business days delivery
1,162 available for 4 - 6 business days delivery

Rs.433.35

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.433.35
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.386.51
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.348.24
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.331.86
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.