You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADUM1251ARZ - 

Digital Isolator, Dual, 2 Channel, 162 ns, 3 V, 5.5 V, SOIC, 8 Pins

ADUM1251ARZ - Digital Isolator, Dual, 2 Channel, 162 ns, 3 V, 5.5 V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM1251ARZ
Order Code:
1439002
Technical Datasheet:
ADUM1251ARZ   Datasheet
See all Technical Docs

Product Overview

The ADUM1251ARZ is a hot swappable, dual I2C isolator in 8pin NSOIC package. It is a digital isolator with nonlatching bidirectional communication channels that are compatible with I2C interfaces. This eliminates need for splitting I2C signals into separate transmit and receive signals for use with standalone optocouplers. The ADuM1251 provides one bidirectional channel and one unidirectional channel for applications where bidirectional clock is not required. It contains hot swap circuitry to prevent glitching data when an unpowered card is inserted onto an active bus. This isolator is based on iCoupler chip scale transformer technology from Analog Devices. iCoupler is a magnetic isolation technology with functional performance, size and power consumption advantages as compared to optocouplers. The iCoupler channels can be integrated with semiconductor circuitry which enables complete isolated I2C interface to be implemented in a small form factor.
  • 30mA current sink capability
  • 1000KHz operation
  • 3V to 5.5V supply/logic levels
  • Maximum data rate of 1Mbps
  • Maximum propagation delay of 150ns
  • Open drain interfaces
  • UL, CSA, VDE and CQC approved
  • Operating temperature range from -40°C to 105°C

Applications

Communications & Networking, Power Management

Product Information


:
2 Channel

:
162ns

:
3V

:
5.5V

:
SOIC

:
8Pins

:
-40°C

:
105°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

54 In stock Need more?

54 available for 3 - 5 business days delivery

Rs.393.54

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.393.54
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.351.37
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.316.23
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.301.40
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.288.13
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.261.58
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.234.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.