You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADUM1301ARWZ - 

Digital Isolator, 3 Channel, 100 ns, 2.7 V, 5.5 V, SOIC, 16 Pins

ADUM1301ARWZ - Digital Isolator, 3 Channel, 100 ns, 2.7 V, 5.5 V, SOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM1301ARWZ
Order Code:
1226212
Product Range
ADUM1301 Series
Technical Datasheet:
ADUM1301ARWZ   Datasheet
See all Technical Docs

Product Overview

The ADUM1301ARWZ is a triple channel digital isolator in 16 pin WSOIC package. This isolator is based on Analog Devices iCoupler technology. Combining high speed CMOS and monolithic transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives such as optocouplers. By avoiding use of LEDs and photodiodes, iCoupler devices remove design difficulties commonly associated with optocouplers. The ADUM1301ARWZ isolator provides three independent isolation channels. It operates with supply voltage on either side ranging from 2.7V to 5.5V providing compatibility with lower voltage systems as well as enabling voltage translation functionality across isolation barrier. It provides low pulse width distortion and tight channel to channel matching. The ADUM1301ARWZ has patented refresh feature that ensures DC correctness in absence of input logic transitions and when power is not applied to one of the supplies.
  • Maximum data rate of 1Mbps
  • Maximum propagation delay of 100ns
  • Maximum pulse width distortion of 40ns
  • Bidirectional communication
  • 3V/5V level translation
  • High common mode transient immunity of greater than 25KV/µs
  • Output enable function
  • UL, CSA, VDE, TUV approved
  • Supply voltage range from 2.7V to 5.5V
  • Operating temperature range from -40°C to 105°C

Applications

Communications & Networking, Industrial

Product Information


:
3 Channel

:
100ns

:
2.7V

:
5.5V

:
SOIC

:
16Pins

:
-40°C

:
105°C

:
ADUM1301 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for ADUM1301ARWZ

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ Rs.235.81   10+ Rs.212.39   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

365 In stock Need more?

365 available for 3 - 5 business days delivery

Rs.327.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.327.17
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.292.04
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.263.14
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.250.64
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.239.71
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.217.07
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.194.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.