You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADUM1400CRWZ - 

Digital Isolator, Quad, 4 Channel, 32 ns, 2.7 V, 5.5 V, SOIC, 16 Pins

ADUM1400CRWZ - Digital Isolator, Quad, 4 Channel, 32 ns, 2.7 V, 5.5 V, SOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM1400CRWZ
Order Code:
1226219
Product Range
ADUM1400 Series
Technical Datasheet:
ADUM1400CRWZ   Datasheet
See all Technical Docs

Product Overview

The ADUM1400CRWZ is a 4-channel Digital Isolator based on iCoupler® technology. Combining high speed CMOS and monolithic transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives, such as optocouplers. By avoiding the use of LEDs and photodiodes, iCoupler devices remove the design difficulties commonly associated with optocouplers. The typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions and temperature and lifetime effects are eliminated with the simple iCoupler digital interfaces and stable performance characteristics. The need for external drivers and other discrete components is eliminated with these iCoupler products. The ADuM1400 isolator provides four independent isolation channels in a variety of channel configurations and data rates. It provides low pulse width distortion (<2ns for CRW grade) and tight channel-to-channel matching (<2ns for CRW grade).
  • Low power operation
  • Bidirectional communication
  • 3/5V Level translation
  • High temperature operation
  • High data rate (DC to 90Mbps (NRZ))
  • 2ns Maximum pulse width distortion
  • 2ns Maximum channel-to-channel matching
  • High common-mode transient immunity (>25kV/µs)
  • Output enable function

Applications

Signal Processing, Industrial, Automotive

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information


:
4 Channel

:
32ns

:
2.7V

:
5.5V

:
SOIC

:
16Pins

:
-40°C

:
105°C

:
ADUM1400 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

399 In stock Need more?

399 available for 4 - 6 business days delivery

Rs.466.16

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.466.16
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.419.30
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.394.31
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.370.89
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.352.15
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.331.07
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.300.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.