You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADUM1401ARWZ - 

Digital Isolator, Quad, 4 Channel, 100 ns, 2.7 V, 5.5 V, SOIC, 16 Pins

ADUM1401ARWZ - Digital Isolator, Quad, 4 Channel, 100 ns, 2.7 V, 5.5 V, SOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM1401ARWZ
Order Code:
1226220
Product Range
ADUM1401 Series
Technical Datasheet:
ADUM1401ARWZ   Datasheet
See all Technical Docs

Product Overview

The ADUM1401ARWZ is a quad channel digital isolator in 16 pins WSOIC package. This device is based on Analog Devices iCoupler technology. Combining high speed CMOS and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives such as optocoupler devices. By avoiding use of LEDs and photodiodes, iCoupler devices remove design difficulties commonly associated with optocouplers. The typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions, temperature and lifetime effects are eliminated with simple iCoupler digital interfaces and stable performance characteristics. The ADuM1401 isolator provides four independent isolation channels in a variety of channel configurations and data rates.
  • Maximum data rate of 1Mbps
  • Maximum propagation delay of 100ns
  • Maximum pulse width distortion of 40ns
  • Low power operation
  • Bidirectional communication
  • Precise timing characteristics
  • High common mode transient immunity is greater than 25KV/µs
  • Supply voltages range from 2.7V to 5.5V
  • 3 V/5V level translation
  • Operating temperature range from -40°C to 105°C

Applications

Communications & Networking, Industrial

Product Information


:
4 Channel

:
100ns

:
2.7V

:
5.5V

:
SOIC

:
16Pins

:
-40°C

:
105°C

:
ADUM1401 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for ADUM1401ARWZ

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add

Associated Products

Compare Selected

407 In stock Need more?

16 available for 3 - 5 business days delivery
391 available for 4 - 6 business days delivery

Rs.356.84

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.356.84
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.318.58
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.286.57
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.273.29
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.260.80
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.236.59
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.212.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.