You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADUM1401CRWZ - 

Digital Isolator, Quad, 4 Channel, 32 ns, 2.7 V, 5.5 V, SOIC, 16 Pins

ADUM1401CRWZ - Digital Isolator, Quad, 4 Channel, 32 ns, 2.7 V, 5.5 V, SOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM1401CRWZ
Order Code:
1226222
Product Range
ADUM1401 Series
Technical Datasheet:
ADUM1401CRWZ   Datasheet
See all Technical Docs

Product Overview

The ADUM1401CRWZ is a Quad-Channel Digital Isolator based on Analogue Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic air core transformer technology, this isolation component provides an outstanding performance characteristics superior to alternatives, such as optocoupler devices. By avoiding the use of LEDs and photodiodes, iCoupler devices remove the design difficulties commonly associated with optocouplers. The typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions and temperature and lifetime effects are eliminated with the simple iCoupler digital interfaces and stable performance characteristics. The need for external drivers and other discrete components is eliminated with these iCoupler products. Furthermore, iCoupler devices consume 1/10th to 1/6th of the power of optocouplers at comparable signal data rates.
  • Bidirectional communication
  • DC to 90Mbps High data rate
  • Precise timing characteristics
  • 2ns Maximum pulse width distortion
  • >25kV/µs High common-mode transient immunity
  • Output enable function

Applications

Automotive, Industrial

Warnings

Product features patented or proprietary protection circuitry, damage may occur on devices subjected to high energy ESD.

Product Information


:
4 Channel

:
32ns

:
2.7V

:
5.5V

:
SOIC

:
16Pins

:
-40°C

:
105°C

:
ADUM1401 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

496 In stock Need more?

376 available for 3 - 5 business days delivery
120 available for 4 - 6 business days delivery

Rs.466.16

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.466.16
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.419.30
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.394.31
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.370.89
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.352.15
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.331.07