You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADUM1402ARWZ - 

Digital Isolator, Quad, 4 Channel, 100 ns, 2.7 V, 5.5 V, SOIC, 16 Pins

ADUM1402ARWZ - Digital Isolator, Quad, 4 Channel, 100 ns, 2.7 V, 5.5 V, SOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM1402ARWZ
Order Code:
1226223
Product Range
ADUM1402 Series
Technical Datasheet:
ADUM1402ARWZ   Datasheet
See all Technical Docs

Product Overview

The ADUM1402ARWZ is a Quad-Channel Digital Isolator based on Analogue Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic air core transformer technology, this isolation component provides an outstanding performance characteristics superior to alternatives, such as optocoupler devices. By avoiding the use of LEDs and photodiodes, iCoupler devices remove the design difficulties commonly associated with optocouplers. The typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions and temperature and lifetime effects are eliminated with the simple iCoupler digital interfaces and stable performance characteristics. The need for external drivers and other discrete components is eliminated with these iCoupler products. Furthermore, iCoupler devices consume 1/10th to 1/6th of the power of optocouplers at comparable signal data rates.
  • Bidirectional communication
  • DC to 90Mbps High data rate
  • Precise timing characteristics
  • 2ns Maximum pulse width distortion
  • >25kV/µs High common-mode transient immunity
  • Output enable function

Applications

Automotive, Industrial

Warnings

Product features patented or proprietary protection circuitry, damage may occur on devices subjected to high energy ESD.

Product Information


:
4 Channel

:
100ns

:
2.7V

:
5.5V

:
SOIC

:
16Pins

:
-40°C

:
105°C

:
ADUM1402 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

228 In stock Need more?

228 available for 3 - 5 business days delivery

Rs.356.84

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.356.84
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.318.58
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.286.57
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.273.29
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.260.80
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.236.59
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.212.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.