You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADUM1410BRWZ

Digital Isolator, Quad, 4 Channel, 50 ns, 2.7 V, 5.5 V, SOIC, 16 Pins

ADUM1410BRWZ - Digital Isolator, Quad, 4 Channel, 50 ns, 2.7 V, 5.5 V, SOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM1410BRWZ
Order Code:
1226226
Product Range
ADUM1410 Series
Technical Datasheet:
ADUM1410BRWZ   Datasheet
See all Technical Docs

Product Overview

The ADUM1410BRWZ is a 4-channel Digital Isolator based on iCoupler® technology. Combining high speed CMOS and monolithic transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives, such as optocouplers. By avoiding the use of LEDs and photodiodes, iCoupler devices remove the design difficulties commonly associated with optocouplers. The typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions and temperature and lifetime effects are eliminated with the simple iCoupler digital interfaces and stable performance characteristics. The ADuM1410 isolator provides four independent isolation channels in a variety of channel configurations and data rates up to 10Mbps. It has a patented refresh feature that ensures DC correctness in the absence of input logic transitions and during power-up/power-down conditions.
  • Low power operation
  • Bidirectional communication
  • 3/5V Level translation
  • High temperature operation
  • Up to 10Mbps data rate (NRZ)
  • Programmable default output state
  • High common-mode transient immunity (>25kV/µs)

Applications

Signal Processing, Industrial

Product Information


:
4 Channel

:
50ns

:
2.7V

:
5.5V

:
SOIC

:
16Pins

:
-40°C

:
105°C

:
ADUM1410 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for ADUM1410BRWZ

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ Rs.272.52   10+ Rs.245.18   100+ Rs.200.67   More Pricing...

Restricted Item Add
     

Each

1+ Rs.661.35   10+ Rs.604.36   25+ Rs.576.24   100+ Rs.500.50   250+ Rs.477.87   More Pricing...

Restricted Item Add
     

Each

1+ Rs.661.35   10+ Rs.604.36   25+ Rs.576.24   100+ Rs.500.50   250+ Rs.477.87   500+ Rs.435.70   1000+ Rs.379.00   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 28/9/20

Notify me when back in stock

View all alternatives / recommendations

Rs.468.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.468.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.418.52
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.376.36
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.359.18
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.343.57
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.310.77
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.278.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.