You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADUM1446ARQZ

Digital Isolator, Quad, 4 Channel, 80 ns, 2.25 V, 3.6 V, QSOP, 16 Pins

ADUM1446ARQZ - Digital Isolator, Quad, 4 Channel, 80 ns, 2.25 V, 3.6 V, QSOP, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM1446ARQZ
Order Code:
2366492
Technical Datasheet:
ADUM1446ARQZ   Datasheet
See all Technical Docs

Product Overview

The ADUM1446ARQZ is a quad-channel Digital Isolator based on the Analog Devices, Inc., iCoupler® technology. It combines high speed, complementary metal oxide semiconductor (CMOS) and monolithic air core transformer technologies. It provides outstanding performance characteristics superior to the alternatives, such as optocoupler devices. In standard operating mode, when ENx = 0 (internal refresh enabled), the current per channel is less than 10µA. When ENx = 1 (internal refresh disabled), the current per channel drops to less than 1µA. It withstands high isolation voltages and meets regulatory requirements, such as UL and CSA standards. It provides low, pulse width distortion at <8ns and has an input glitch filter to protect against extraneous noise disturbances.
  • Ultra-low power operation
  • Bidirectional communication
  • Up to 2Mbps data rate (NRZ)
  • >25kV/µs High common-mode transient immunity

Applications

Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Channel

:
80ns

:
2.25V

:
3.6V

:
QSOP

:
16Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Alternatives for ADUM1446ARQZ

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ Rs.402.08   10+ Rs.362.65   25+ Rs.345.65   More Pricing...

Restricted Item Add

9 In stock

9 available for 4 - 6 business days delivery

Available until stock is exhausted

Rs.407.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.407.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.365.74
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.345.65
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.284.55
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.255.17
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.245.89
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.