You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADUM2400CRWZ - 

Digital Isolator, Quad, 4 Channel, 32 ns, 2.7 V, 5.5 V, WSOIC, 16 Pins

ADUM2400CRWZ - Digital Isolator, Quad, 4 Channel, 32 ns, 2.7 V, 5.5 V, WSOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM2400CRWZ
Order Code:
1117112
Product Range
ADUM2400 Series
Technical Datasheet:
ADUM2400CRWZ   Datasheet
See all Technical Docs

Product Overview

The ADUM2400 series quad-channel Digital Isolator based on Analog Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics that are superior to alternatives, such as optocoupler devices. By avoiding the use of LEDs and photodiodes, iCoupler device removes the design difficulties commonly associated with optocouplers. The typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions and temperature and lifetime effects are eliminated with the simple iCoupler digital interfaces and stable performance characteristics. Furthermore, iCoupler devices run at one-tenth to one-sixth the power of optocouplers at comparable signal data rates. It provides four independent isolation channels in a variety of channel configurations and data rates.
  • Low power operation
  • Bidirectional communication
  • High data rate of dc to 90Mbps (NRZ)
  • 2ns Maximum pulse width distortion
  • 2ns Maximum channel-to-channel matching
  • >25kV/µs High common-mode transient immunity
  • Output enable function

Applications

Medical, Motor Drive & Control, Power Management

Product Information


:
4 Channel

:
32ns

:
2.7V

:
5.5V

:
WSOIC

:
16Pins

:
-40°C

:
105°C

:
ADUM2400 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for ADUM2400CRWZ

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ Rs.552.04   10+ Rs.498.63   25+ Rs.475.40   100+ Rs.394.24   250+ Rs.359.45   500+ Rs.336.26   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

1 In stock

1 available for 4 - 6 business days delivery

Available until stock is exhausted

Rs.666.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.666.04
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.599.67
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.563.75
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.530.18
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.502.86
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.472.40
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.429.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.