You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADUM2402ARWZ - 

Digital Isolator, Quad, 4 Channel, 100 ns, 2.7 V, 5.5 V, WSOIC, 16 Pins

ADUM2402ARWZ - Digital Isolator, Quad, 4 Channel, 100 ns, 2.7 V, 5.5 V, WSOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM2402ARWZ
Order Code:
1117108
Product Range
ADUM2402 Series
Technical Datasheet:
ADUM2402ARWZ   Datasheet
See all Technical Docs

Product Overview

The ADUM2402ARWZ is a 4-channel Digital Isolator based on iCoupler® technology. Combining high speed CMOS and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives, such as optocouplers. By avoiding the use of LEDs and photodiodes, iCoupler devices remove the design difficulties commonly associated with optocouplers. The typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions and temperature and lifetime effects are eliminated with the simple iCoupler digital interfaces and stable performance characteristics. The ADuM1420 isolator provides four independent isolation channels in a variety of channel configurations and data rates. It provides low pulse width distortion (<2ns for CRWZ grade) and tight channel-to-channel matching (<2ns for CRWZ grade).
  • Low power operation
  • Bidirectional communication
  • 3/5V Level translation
  • High temperature operation
  • High data rate (DC to 90Mbps (NRZ))
  • 2ns Maximum pulse width distortion
  • 2ns Maximum channel-to-channel matching
  • High common-mode transient immunity (>25kV/µs)
  • Output enable function

Applications

Signal Processing, Medical, Motor Drive & Control, Power Management

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information


:
4 Channel

:
100ns

:
2.7V

:
5.5V

:
WSOIC

:
16Pins

:
-40°C

:
105°C

:
ADUM2402 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

Rs.570.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.570.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.512.22
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.482.54
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.452.88
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.430.23
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.404.46