You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADUM3160BRWZ - 

Digital Isolator, 2 Channel, 60 ns, 3 V, 5.5 V, SOIC, 16 Pins

ADUM3160BRWZ - Digital Isolator, 2 Channel, 60 ns, 3 V, 5.5 V, SOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM3160BRWZ
Order Code:
1843660
Technical Datasheet:
ADUM3160BRWZ   Datasheet
See all Technical Docs

Product Overview

The ADUM3160BRWZ is a full/low speed, 2.5KV USB digital isolator in 16 pin WSOIC package. This USB port isolator based on Analog Devices iCoupler technology. Combining high speed CMOS and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics and is easily integrated with low and full speed USB compatible peripheral devices. The ADuM3160 provides mechanisms for detecting direction of data flow and control over the state of output buffers. Data direction is determined on a packet by packet basis. It uses edge detection based iCoupler technology in conjunction with internal logic to implement transparent, easily configured, upstream facing port isolator. Isolating upstream port provides several advantages in simplicity, power management and robust operation.
  • Maximum full speed data rate of 12Mbps
  • Maximum full speed propagation delay of 70ns
  • Maximum full speed jitter of 3ns
  • Supply voltage range from 3V to 5.5V
  • Bidirectional communication
  • 4.5V to 5.5V Vbus operation
  • High common mode transient immunity of greater than 25KV/µs
  • UL 1577, CSA and VDE approved
  • USB 2.0 compatible
  • Operating temperature range from -40°C to 105°C

Applications

Industrial

Product Information


:
2 Channel

:
60ns

:
3V

:
5.5V

:
SOIC

:
16Pins

:
-40°C

:
105°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

64 In stock Need more?

47 available for 3 - 5 business days delivery
17 available for 4 - 6 business days delivery

Rs.552.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.552.04
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.496.59
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.467.71
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.438.82
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.416.96
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.391.98
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.