You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADUM3200ARZ

Digital Isolator, Dual, 2 Channel, 150 ns, 2.7 V, 5.5 V, NSOIC, 8 Pins

ADUM3200ARZ - Digital Isolator, Dual, 2 Channel, 150 ns, 2.7 V, 5.5 V, NSOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM3200ARZ
Order Code:
2377148
Product Range
ADUM3200 Series
Technical Datasheet:
ADUM3200ARZ   Datasheet
See all Technical Docs

Alternatives for ADUM3200ARZ

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ Rs.225.01   10+ Rs.191.00   100+ Rs.153.10   250+ Rs.133.77   500+ Rs.129.91   More Pricing...

Restricted Item Add
     

Each

1+ Rs.88.40   25+ Rs.84.43   100+ Rs.81.24   1000+ Rs.80.45   More Pricing...

Restricted Item Add

Product Overview

The ADUM3200 series dual-channel Digital Isolator based on the Analog Devices, Inc., iCoupler® technology. It combines high speed CMOS and monolithic transformer technology. It provides outstanding performance characteristics superior to alternatives such as optocoupler devices. By avoiding the use of LEDs and photodiodes, iCoupler devices remove the design difficulties commonly associated with optocouplers. The typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions and temperature and lifetime effects are eliminated with the simple iCoupler digital interfaces and stable performance characteristics. The need for external drivers and other discrete components is eliminated with these iCoupler products. Furthermore, iCoupler devices consume one-tenth to one-sixth the power of optocouplers at comparable signal data rates. It provides two independent isolation channels in a variety of channel configurations and data rates.
  • Low power operation
  • Bidirectional communication
  • High data rate of dc to 25Mbps (NRZ)
  • 3ns Maximum pulse width distortion
  • 3ns Maximum channel-to-channel matching
  • >25kV/µs High common-mode transient immunity

Applications

Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Channel

:
150ns

:
2.7V

:
5.5V

:
NSOIC

:
8Pins

:
-40°C

:
105°C

:
ADUM3200 Series

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Associated Products

Compare Selected

No Longer Stocked

Rs.212.64

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.212.64
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.191.00
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.180.16
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.148.47
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.133.01
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.128.36
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.