You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADUM3201ARZ

Digital Isolator, 2 Channel, 150 ns, 2.7 V, 5.5 V, SOIC, 8 Pins

ADUM3201ARZ - Digital Isolator, 2 Channel, 150 ns, 2.7 V, 5.5 V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM3201ARZ
Order Code:
2102513
Product Range
ADUM3201 Series
Technical Datasheet:
ADUM3201ARZ   Datasheet
See all Technical Docs

Product Overview

The ADUM3201ARZ is a 2-channel Digital Isolator based on iCoupler® technology. Combining high speed CMOS and monolithic transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives such as optocoupler devices. By avoiding the use of LEDs and photodiodes, iCoupler devices remove the design difficulties commonly associated with optocouplers. The typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions and temperature and lifetime effects are eliminated with the simple iCoupler digital interfaces and stable performance characteristics. The isolator provides two independent isolation channels in a variety of channel configurations and data rates. It operates with 3.3 or 5V supply voltages on either side, providing compatibility with lower voltage systems as well as enabling voltage translation functionality across the isolation barrier.
  • Enhanced system-level ESD performance
  • High temperature operation
  • Narrow body
  • Low power operation
  • Bidirectional communication
  • 3/5V Level translation
  • High data rate (DC to 25Mbps (NRZ))
  • 3ns Maximum pulse width distortion
  • 3ns Maximum channel-to-channel matching
  • High common-mode transient immunity (>25kV/µs)

Applications

Signal Processing, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Channel

:
150ns

:
2.7V

:
5.5V

:
SOIC

:
8Pins

:
-40°C

:
105°C

:
ADUM3201 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Associated Products

Compare Selected

11 In stock

11 available for 4 - 6 business days delivery

Available until stock is exhausted

Rs.212.64

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.212.64
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.191.00
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.180.16
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.148.47
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.133.01
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.128.36
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.