You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ADUM4160BRIZ - 

Digital Isolator, 1 Channel, 60 ns, 3.1 V, 5.5 V, SOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM4160BRIZ
Order Code:
2061081
Product Range
ADUM4160 Series
Technical Datasheet:
ADUM4160BRIZ   Datasheet
See all Technical Docs

Product Overview

The ADUM4160BRIZ is an USB port Digital Isolator, based on Analogue Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic air core transformer technology, this isolation component provides an outstanding performance characteristics and are easily integrated with low and full speed USB-compatible peripheral devices. Many microcontrollers implement USB so that it presents only the D+ and D- lines to external pins. This is desirable in many cases because it minimizes external components and simplifies the design, however this presents particular challenges when isolation is required. USB lines must automatically switch between actively driving D+/D-, receiving data and allowing external resistors to set the idle state of the bus. This provides mechanisms for detecting the direction of data flow and control over the state of the output buffers. Data direction is determined on a packet-by-packet basis.
  • USB 2.0 compatible
  • 1.5 and 12Mbps Low and full speed data rate
  • Bidirectional communication
  • 4.5 to 5.5V VBUS operation
  • 7mA Maximum upstream supply current at 1.5Mbps
  • Upstream short-circuit protection
  • >25kV/µs High common-mode transient immunity

Applications

Industrial, Medical

Warnings

Product features patented or proprietary protection circuitry, damage may occur on devices subjected to high energy ESD.

Product Information

:
1 Channel
:
60ns
:
3.1V
:
5.5V
:
SOIC
:
16Pins
:
-40°C
:
105°C
:
ADUM4160 Series
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

175 In stock

175 available for 3 - 5 business days delivery
 
Check Stock & Lead Times

222 will be available for delivery on 30/8/19
370 will be available for delivery on 21/10/19

More stock available week commencing 4/11/19

Rs.738.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.738.59
 
10+ Rs.678.76
 
37+ Rs.650.66
 
111+ Rs.573.28
 
259+ Rs.545.14