You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ADUM4160BRWZ - 

Digital Isolator, 4 Channel, 60 ns, 3.1 V, 5.5 V, SOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM4160BRWZ
Order Code:
1858056
Product Range
ADUM4160 Series
Technical Datasheet:
ADUM4160BRWZ   Datasheet
See all Technical Docs

Product Overview

The ADUM4160BRWZ is a full/low speed 5KV USB digital isolator in 16 pin WSOIC package. This USB port isolator is based on Analog Devices iCoupler technology. Combining high speed CMOS and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics and are easily integrated with low and full speed USB compatible peripheral devices. The ADuM4160 uses edge detection based iCoupler technology in conjunction with internal logic to implement transparent, easily configured, upstream facing port isolator. Isolating an upstream facing port provides several advantages in simplicity, power management and robust operation. The isolator has propagation delay comparable to that of standard hub and cable.
  • Maximum full speed data rate of 12Mbps
  • Maximum full speed propagation delay of 70ns
  • Maximum full speed jitter of 3ns
  • 4.5V to 5.5V Vbus operation
  • Bidirectional communication
  • High common mode transient immunity of greater than 25KV/µs
  • UL 1577, CSA and VDE approved
  • USB 2.0 compatible
  • Supply voltage range from 3.1V to 5.5V
  • Operating temperature range from -40°C to 105°C

Applications

Industrial, Medical

Product Information

:
4 Channel
:
60ns
:
3.1V
:
5.5V
:
SOIC
:
16Pins
:
-40°C
:
105°C
:
ADUM4160 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1,424 In stock

1,424 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/4/22

Rs.746.43

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.746.43
 
10+ Rs.685.97
 
47+ Rs.657.56
 
141+ Rs.579.37
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.