Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Isolators
                      Print Page

                      ADUM5242ARZ-RL7

                      Digital Isolator, 2 Channels, 2.7 V, 5.5 V, NSOIC, 8 Pins, 1 Mbps

                      ANALOG DEVICES ADUM5242ARZ-RL7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADUM5242ARZ-RL7
                      Order Code4333377
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.763.860
                      10+Rs.593.340
                      25+Rs.542.880
                      100+Rs.475.020
                      250+Rs.445.440
                      500+Rs.439.350
                      1000+Rs.433.260
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      Rs.763.86
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADUM5242ARZ-RL7
                      Order Code4333377
                      Technical Datasheet

                      Data Sheet

                      No. of Channels2Channels
                      Supply Voltage Min2.7V
                      Supply Voltage Max5.5V
                      IC Case / PackageNSOIC
                      No. of Pins8Pins
                      Data Rate1Mbps
                      Input Level-
                      Output Level-
                      Isolation IC TypeDigital Isolator
                      Isolation TypeMagnetic
                      Isolation Voltage2.5kV
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product Range-
                      Qualification-
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      ADUM5242ARZ-RL7 is a dual-channel digital isolator with isoPower® integrated, isolated power. Based on the Analog Devices, Inc., iCoupler® technology, a chip scale DC-to-DC converter provides up to 50mW of regulated, isolated power at 5V, which eliminates the need for a separate isolated DC-to-DC converter in low power isolated designs. The analogue devices chip scale transformer iCoupler technology is used both for the isolation of the logic signals as well as for the DC-to-DC converter. The result is a small form factor, a total isolation solution. This isolator provides two independent isolation channels in a variety of channel configurations, operating from a 5V input supply. It can be used in combination with other iCoupler products to achieve greater channel counts. It is approved by UL recognition 2500V rms for 1 minute, per UL 1577, CSA component acceptance notice #5A, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 560V peak.

                      • Integrated isolated dc-to-dc converter
                      • High common-mode transient immunity is <gt/>35KV/μs typical at (VIx = 0V, VCM = 1000V)
                      • Number of inputs, VDD side is 0, pulse width distortion is 3ns maximum
                      • Number of inputs, VISO side is 2, switching frequency is 300MHz typical
                      • 1Mbps maximum data rate, output rise/fall time (10% to 90%) is 2.5ns typical
                      • Primary side supply input current is 2.2mA maximum at (VDD = 4.0V)
                      • Noise is 250mV p-p typical at ( TA = 25°C, VDD = 5V, VISO = 5V)
                      • Minimum pulse width is 100ns maximum at (CL = 15pF, CMOS signal levels)
                      • Propagation delay is 70ns maximum at (CL = 15pF, CMOS signal levels)
                      • Operating temperature range from -40°C to +105°C, 8-lead SOIC-N package

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Channels

                      2Channels

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      8Pins

                      Input Level

                      -

                      Isolation IC Type

                      Digital Isolator

                      Isolation Voltage

                      2.5kV

                      Operating Temperature Max

                      105°C

                      Qualification

                      -

                      Supply Voltage Min

                      2.7V

                      IC Case / Package

                      NSOIC

                      Data Rate

                      1Mbps

                      Output Level

                      -

                      Isolation Type

                      Magnetic

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (07-Jul-2017)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85381090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.