You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADUM5402CRWZ

Digital Isolator, Quad, 4 Channel, 60 ns, 4.5 V, 5.5 V, SOIC, 16 Pins

ADUM5402CRWZ - Digital Isolator, Quad, 4 Channel, 60 ns, 4.5 V, 5.5 V, SOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM5402CRWZ
Order Code:
2067769
Product Range
ADUM5402 Series
Technical Datasheet:
ADUM5402CRWZ   Datasheet
See all Technical Docs

Product Overview

The ADUM5402CRWZ is a 4-channel Isolator with isoPower integrated DC-to-DC converter. Based on the iCoupler® technology, a chip scale DC-to-DC converter provides up to 50mW of regulated, isolated power at 5V, which eliminates the need for a separate isolated DC-to-DC converter in low power isolated designs. The chip scale transformer iCoupler technology is used both for the isolation of the logic signals as well as for the DC-to-DC converter. The result is a small form factor, total isolation solution. The ADUM5402 isolator provides upgraded voltage reference to ensure proper start-up under all load conditions. isoPower uses high frequency switching elements to transfer power through its transformer. Special care must be taken during printed circuit board (PCB) layout to meet emissions standards. The DC-to-DC converter section of the ADUM5402 works on principles that are common to most modern power supply designs.
  • isoPower integrated, isolated DC-to-DC converter
  • Regulated 5 or 3.3V output
  • Up to 500mW output power
  • Quad DC-to-25Mbps (NRZ) signal isolation channels
  • High temperature operation
  • High common-mode transient immunity (>25kV/µs)

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Channel

:
60ns

:
4.5V

:
5.5V

:
SOIC

:
16Pins

:
-40°C

:
105°C

:
ADUM5402 Series

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Alternatives for ADUM5402CRWZ

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ Rs.451.57   10+ Rs.405.40   25+ Rs.383.08   100+ Rs.315.39   250+ Rs.282.73   500+ Rs.273.18   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

1 In stock

1 available for 4 - 6 business days delivery

Available until stock is exhausted

Rs.899.27

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.899.27
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.826.60
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.791.80
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.769.38
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.663.44
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.620.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.