You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUM6010ARSZ

DC/DC CONV, 3.15-5.25V, 0.03A, 105DEG C

ANALOG DEVICES ADUM6010ARSZ
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM6010ARSZ
Order Code:
4032186
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Technical Datasheet:
ADUM6010ARSZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADUM6010 is an integrated, isolated dc-to-dc converter. Based on the Analog Devices, Inc., iCoupler® technology, the dc-to-dc converter provides regulated, isolated power, adjustable between 3.15V and 5.25V. Input supply voltages can range from slightly below the required output to significantly higher. The iCoupler chip-scale transformer technology is used for isolated logic signals and for the magnetic components of the dc-to-dc converter. The result is a small form factor, total isolation solution. isoPower uses high frequency switching elements to transfer power through its transformer. It is approved by UL recognition 3750V rms for 1 minute per UL 1577, CSA Component Acceptance Notice 5A, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12 VIORM = 849V peak. It is used in applications such as power supply start-up bias and gate drives, isolated sensor interfaces, industrial PLCs.
  • Upto 150mW output power
  • High common-mode transient immunity is 25KV/µs
  • Setpoint is 5V typical at (IISO = 15mA, R1 = 10Kohm, R2 = 30.9Kohm)
  • Line regulation is 20mV/V typical at (IISO = 15mA, VDDP = 4.5V to 5.5V)
  • Load regulation is 1.3% typical at (IISO = 3mA to 27mA)
  • Output ripple is 75mV p-p typical at (20MHz bandwidth, CBO = 0.1µF 10µF, IISO = 27mA)
  • Output noise is 200mV p-p typical at (CBO = 0.1µF 10µF, IISO = 27mA)
  • Switching frequency is 125MHz typical at (TA = 25°C, VDDP = VISO = 5V)
  • Operating temperature is -40°C to +105°C
  • Package style is 20-lead SSOP

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
3V

:
5.5V

:
1Outputs

:
SSOP

:
20Pins

:
30mA

:
3.15V

:
5.25V

:
125MHz

:
105°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

132 In stock Need more?

132 UK stock available for 4-6 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Rs.454.13

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 66+
  • 132+
  • 264+
  • 528+
  • 1056+
Quantity Price Your Price
 
 
1+ Rs.454.13
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.448.43
Promotional price
Contract Price
Web only price
Web only contract price
 
66+ Rs.425.64
Promotional price
Contract Price
Web only price
Web only contract price
 
132+ Rs.413.43
Promotional price
Contract Price
Web only price
Web only contract price
 
264+ Rs.396.34
Promotional price
Contract Price
Web only price
Web only contract price
 
528+ Rs.379.24
Promotional price
Contract Price
Web only price
Web only contract price
 
1056+ Rs.368.99
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --