You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ADUM7440ARQZ - 

Digital Isolator, Quad, 4 Channel, 50 ns, 3 V, 5.5 V, QSOP, 16 Pins

ADUM7440ARQZ - Digital Isolator, Quad, 4 Channel, 50 ns, 3 V, 5.5 V, QSOP, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUM7440ARQZ
Order Code:
1827342
Product Range
ADUM7440 Series
Technical Datasheet:
ADUM7440ARQZ   Datasheet
See all Technical Docs

Product Overview

The ADUM7440 series quad-channel Digital Isolator based on the Analog Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic air core transformer technologies, this isolation component provides outstanding performance characteristics superior to the alternatives, such as optocoupler devices and other integrated couplers. This family, like many Analog Devices isolators, offers very low power consumption, consuming one-tenth to one-sixth the power of comparable isolators at comparable data rates up to 25Mbps. In addition, every model has an input glitch filter to protect against extraneous noise disturbances. It provides four independent isolation channels in a variety of channel configurations and two data rates up to 25Mbps. It operates with the supply voltage on either side ranging from 3 to 5.5V, providing compatibility with lower voltage systems as well as enabling voltage translation functionality across the isolation barrier.
  • 1000Vrms Isolation rating
  • Low power operation
  • Bidirectional communication
  • Up to 25Mbps data rate (NRZ)
  • >15kV/µs High common-mode transient immunity

Applications

Industrial, Communications & Networking

Product Information

:
4 Channel
:
50ns
:
3V
:
5.5V
:
QSOP
:
16Pins
:
-40°C
:
105°C
:
ADUM7440 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for ADUM7440ARQZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ Rs.233.55   10+ Rs.209.48   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

55 In stock

55 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

Rs.277.15

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.277.15
 
10+ Rs.247.38
 
25+ Rs.222.57
 
50+ Rs.212.65
 
100+ Rs.202.72
 
250+ Rs.184.29
 
500+ Rs.165.16
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.