You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADXL203EB - 

Evaluation Board, ADXL203 Dual Axis ±1.7 g Accelerometer, 5 Pin 0.1" Spaced Header

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADXL203EB
Order Code:
2727833
Technical Datasheet:
ADXL203EB   Datasheet
See all Technical Docs

Product Overview

The ADXL203EB from Analog Devices is an ADXL203 breakout board. The ADXL203EB is a simple breakout board that allows quick evaluation of the performance of the ADXL203 dual axis ±1.7g accelerometer. The small size (1" x 1") of the ADXL203 makes it easy to mount the accelerometer to an existing system without the need for additional hardware and with minimal effect on performance of the system and of the accelerometer. The ADXL203EB has a 5pin 0.1inch spaced header for access to all power and signal lines that the user can attach to a prototyping board (breadboard) or wire using a standard plug. Four holes are provided for mechanical attachment of the ADXL203EB to the application. The ADXL203EB is 20mm × 20mm with mounting holes set 15mm × 15mm at the corners of the PCB.
  • ADXL203 is a 2 axis, low noise, temperature stable accelerometer
  • Low power 700µA at VS = 5V (typical)
  • High zero g bias stability
  • High sensitivity accuracy

Applications

Sensing & Instrumentation

Product Information

:
Sensing - Motion, Vibration, Shock
:
Analog Devices
:
ADXL203
:
Accelerometer - Dual-Axis
:
Breakout Board ADXL203
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 6/1/20

Contact me when back in stock

Rs.2,973.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,973.49