You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES DS1868BE-010+
Volatile Digital Potentiometer, 10 kohm, Dual, Serial, Linear, ± 20%, 4.5 V
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- DS1868BE-010+
- Order Code:
- 2516231
-
- Product Range
- Dual 256-Tap Volatile Digital Pots
- Technical Datasheet:
- DS1868BE-010+ Datasheet
Product Range Selector (Dual 256-Tap Volatile Digital Pots)
See all from this product rangeProduct Overview
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- 3-wire serial control interface
- Wiper positions set as 8bit values
- Wipers are digitally set and read through serial port
- Maximum standby current is 1µA
- EEPROM maintains settings in the absence of power
- Resistors can be connected in series to provide increased total resistance
- Resistive elements are temperature compensated to ±0.3LSB relative linearity
- End to end resistance is 10Kohm at ±20% tolerance and temperature coefficient is 750ppm/°C
Applications
Signal Processing, Portable Devices
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10kohm
- :
- Dual
- :
- Serial
- :
- Linear
- :
- ± 20%
- :
- 4.5V
- :
- 5.5V
- :
- TSSOP
- :
- 20Pins
- :
- 256
- :
- 750ppm/°C
- :
- -40°C
- :
- 85°C
- :
- Dual 256-Tap Volatile Digital Pots
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/2/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 74+
- 148+
- 296+
- 518+
- 1036+
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.546.14 | |
10+ | Rs.464.80 | |
74+ | Rs.410.85 | |
148+ | Rs.403.25 | |
296+ | Rs.341.96 | |
518+ | Rs.288.01 | |
1036+ | Rs.278.70 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.