You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVAL-AD7147EBZ - 

Evaluation Board, AD7147 CapTouch™ Programmable Controller, Single-Electrode Capacitance Sensors

EVAL-AD7147EBZ - Evaluation Board, AD7147 CapTouch™ Programmable Controller, Single-Electrode Capacitance Sensors

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-AD7147EBZ
Order Code:
2378282
Product Range
AD7147 Series
Technical Datasheet:
EVAL-AD7147EBZ   Datasheet
See all Technical Docs

Product Overview

The EVAL-AD7147EBZ is an evaluation board for AD7147 (SPI Interface) CapTouch programmable controller for single electrode capacitance sensors. The AD7147 CapTouch controller is designed for use with capacitance sensors implementing functions such as buttons, scroll bars and wheels. The evaluation software allows the user to test the capacitance sensors and allows data to be read from and written to the AD7147. The board is powered via the USB connection to the host PC. The evaluation software should be installed on the PC before the board is plugged in. The main component on the board is the AD7147 capacitive to digital converter. It is connected to six capacitance sensors (one slider and five buttons) and allows the user to evaluate a variety of sensors that may be suitable for a particular application. An ADuC841 microcontroller is also on the evaluation board. This microcontroller sets up and controls the AD7147 over an SPI interface.
  • SPI compatible serial interface
  • Connects to the USB port of any PC
  • Self contained evaluation system
  • Onchip automatic calibration logic
  • 128 position slider and 5 button cross shape sensor
  • Connection for prototype sensor PCBs
  • Test points for easy access to signals
  • SPI compatible serial interface

Applications

Consumer Electronics, Multimedia, Portable Devices, Hobby & Education, Imaging, Video & Vision, Sensing & Instrumentation, Automotive

Contents

AD7147-1 CapTouch evaluation board, USB cable.

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Data Converter
:
Analog Devices
:
AD7147
:
CapTouch Controller
:
Evaluation Board AD7147, USB Cable
:
AD7147 Series
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for EVAL-AD7147EBZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add

Associated Products

Compare Selected

Related Searches

Rs.14,020.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.14,020.04