You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EVAL-ADT7320FBZ - 

Evaluation Module, ADT7320 ±0.25°C Accurate 16-Bit Digital SPI Temperature Sensor

EVAL-ADT7320FBZ - Evaluation Module, ADT7320 ±0.25°C Accurate 16-Bit Digital SPI Temperature Sensor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-ADT7320FBZ
Order Code:
2378601
Product Range
ADT7320 Series
Technical Datasheet:
EVAL-ADT7320FBZ   Datasheet
See all Technical Docs

Product Overview

The EVAL-ADT7320FBZ is a Flex Board designed to use with an evaluation board which evaluates the ADT7320, a high accuracy temperature sensor. The flex board can be attached to the evaluation board via the breakout port or used as a standalone slave device.
  • Faster thermal response

Applications

Test & Measurement, Industrial

Product Information

:
Sensor
:
Analog Devices
:
ADT7320
:
Temperature Sensor
:
Eval Board ADT7320, Additional External PCB, Software CD, USB Cable, Documents
:
ADT7320 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Rs.3,403.47

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.3,403.47