You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EVAL-ADXL325Z - 

Breakout Board, ADXL325 Small Low Power 3 Axis ±5g Accelerometer, Small Size

EVAL-ADXL325Z - Breakout Board, ADXL325 Small Low Power 3 Axis ±5g Accelerometer, Small Size

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-ADXL325Z
Order Code:
2301485
Product Range
ADXL325 Series
Technical Datasheet:
EVAL-ADXL325Z   Datasheet
See all Technical Docs

Product Overview

The EVAL-ADXL325Z is a simple Evaluation Board that allows quick evaluation of the performance of the ADXL325 three-axis accelerometer. The EVAL-ADXL325Z has a 6-pin 0.1-inch spaced header for access to all power and signal lines that the user can attach to a prototyping board (breadboard) or wire using a standard plug. Four holes are provided for mechanical attachment of the EVAL-ADXL325Z to the ADXL325. It is not reverse polarity protected. Reversing the +V supply and ground pins can cause damage to the ADXL325.
  • Excellent temperature stability
  • Bandwidth adjustment with a single capacitor per axis

Applications

Sensing & Instrumentation, Communications & Networking, Consumer Electronics, Multimedia, Hobby & Education, Medical

Product Information

:
Sensing - Motion, Vibration, Shock
:
Analog Devices
:
ADXL325
:
Accelerometer - Three-Axis
:
Evaluation Board ADXL325
:
ADXL325 Series
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for EVAL-ADXL325Z

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item

Associated Products

Compare Selected

Related Searches

9 In stock

9 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

Rs.3,299.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.3,299.58