You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVAL-ADXL326Z - 

Evaluation Board, ADXL326 Small Low Power 3-Axis ±16g Accelerometer

EVAL-ADXL326Z - Evaluation Board, ADXL326 Small Low Power 3-Axis ±16g Accelerometer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-ADXL326Z
Order Code:
2301486
Product Range
ADXL326 Series
Technical Datasheet:
EVAL-ADXL326Z   Datasheet
See all Technical Docs

Product Overview

The EVAL-ADXL326Z is a simple breakout board that allows quick evaluation of the performance of the ADXL326 accelerometer. The ADXL326 is a 3-axis analog output accelerometer with ±16g measurement range. The small size (1" x 1") of the breakout board makes it easy to mount the accelerometer to an existing system without the need for additional hardware and with minimal effect on performance of the system and of the accelerometer. The EVAL-ADXL326Z has a 6-pin, 0.1 inch spaced header for access to all power and signal lines that the user can attach to a prototyping board (breadboard) or wire using a standard plug. Four holes are provided for mechanical attachment of the EVAL-ADXL326Z to the ADXL326.
  • 3 axis sensing
  • Small, low profile package
  • Low power of 350µA typical
  • Single supply operation range of 1.8V to 3.6V
  • 10,000g shock survival
  • Excellent temperature stability
  • Bandwidth adjustment with a single capacitor per axis

Applications

Consumer Electronics, Portable Devices, Medical, Hobby & Education, Imaging, Video & Vision

Product Information

:
Sensing - Motion, Vibration, Shock
:
Analog Devices
:
ADXL326
:
Accelerometer - Three-Axis
:
Evaluation Board ADXL326
:
ADXL326 Series
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for EVAL-ADXL326Z

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

1 In stock

1 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

8 will be available for delivery on 8/11/19
8 will be available for delivery on 28/1/20

Rs.3,406.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.3,406.89