You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVAL-ADXL335Z - 

Breakout Board, ADXL335 Low Power, 3-Axis ±3 g Accelerometer, Compact Size

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-ADXL335Z
Order Code:
1699046
Product Range
ADXL335 Series
Technical Datasheet:
EVAL-ADXL335Z   Datasheet
See all Technical Docs

Product Overview

The EVAL-ADXL335Z is a simple breakout board that allows quick evaluation of the performance of the ADXL335 accelerometer. The ADXL335 is a 3 axis analog output accelerometer with ±3g measurement range. The small size (1" x 1") of the breakout board makes it easy to mount the accelerometer to an existing system without the need for additional hardware and with minimal effect on performance of the system and of the accelerometer. The EVAL-ADXL335Z has a 6 pin, 0.1 inch spaced header for access to all power and signal lines that the user can attach to a prototyping board (breadboard) or wire using a standard plug. Four holes are provided for mechanical attachment of the EVAL-ADXL335Z to the application.
  • It features 3 axis sensing
  • Small, low profile package 4mm × 4mm × 1.45mm LFCSP
  • Low power of 350µA (typical)
  • It can withstand 10,000g shock survival
  • It has excellent temperature stability
  • BW adjustment with a single capacitor per axis
  • Typical bandwidth (kHz) of 1.6kHz, Noise density (µg/rtHz) of 300 and Supply current of 350µA

Applications

Portable Devices, Multimedia, Medical, Imaging, Video & Vision

Warnings

The EVAL-ADXL335Z is not reverse polarity protected. Reversing can cause damage to the ADXL335.

Product Information

:
Sensing - Motion, Vibration, Shock
:
Analog Devices
:
ADXL335
:
Accelerometer - Three-Axis
:
Evaluation Board
:
ADXL335 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 In stock

1 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/1/20

Rs.2,582.97

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,582.97