You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EVAL-ADXL337Z - 

Breakout Board, ADXL337 Small Low Power 3-Axis ±3g Accelerometer, Low Power

EVAL-ADXL337Z - Breakout Board, ADXL337 Small Low Power 3-Axis ±3g Accelerometer, Low Power

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-ADXL337Z
Order Code:
2378684
Technical Datasheet:
EVAL-ADXL337Z   Datasheet
See all Technical Docs

Product Overview

The EVAL-ADXL337Z is a simple Evaluation Board that allows quick evaluation of the performance of the ADXL337 low cost 3-axis accelerometer. The board has a 6-pin, 0.1-inch spaced header for access to all power and signal lines that the user can attach to a prototyping board (breadboard) or to wire using a standard plug. Four holes are provided for mechanical attachment of the board to the application.

Applications

Test & Measurement, Industrial

Product Information

:
Sensor
:
Analog Devices
:
ADXL337
:
Accelerometer
:
Eval Board ADXL337
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 2/12/19

Contact me when back in stock

Rs.2,276.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,276.56