You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVAL-ADXL354BZ - 

Evaluation Board, ADXL354BEZ 3-Axis MEMS Accelerometer, ±2g and ±4g Full Scale Ranges

EVAL-ADXL354BZ - Evaluation Board, ADXL354BEZ 3-Axis MEMS Accelerometer, ±2g and ±4g Full Scale Ranges

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-ADXL354BZ
Order Code:
2707866
Technical Datasheet:
EVAL-ADXL354BZ   Datasheet
See all Technical Docs

Product Overview

The EVAL-ADXL354BZ from Analog Devices is an ADXL354 evaluation board. It is a simple evaluation boards that allow quick evaluation of the performance of ADXL354 low noise, low drift, low power, 3-axis MEMS accelerometer. The EVAL-ADXL354BZ is an analogue output supporting a ±2g or ±4g accelerometer. This evaluation board is ideal for evaluating the ADXL354 in an existing system because the stiffness and small size of the evaluation board minimizes the effect of the evaluation board on both the system and acceleration measurements.
  • 2 sets of spaced via for populating 6-pin headers
  • Easily attachable to prototyping board or PCB
  • Small size and board stiffness minimize impact on system being monitored & acceleration measurements

Applications

Signal Processing

Product Information

:
Sensor
:
Analog Devices
:
ADXL354
:
3-Axis MEMS Accelerometer
:
Eval Board ADXL354
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

Rs.4,723.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.4,723.99