You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVAL-ADXL355Z

Evaluation Board, ADXL355BEZ 3-Axis MEMS Accelerometer, ±2g and ±4g Full Scale Ranges

EVAL-ADXL355Z - Evaluation Board, ADXL355BEZ 3-Axis MEMS Accelerometer, ±2g and ±4g Full Scale Ranges

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-ADXL355Z
Order Code:
2707869
Technical Datasheet:
EVAL-ADXL355Z   Datasheet
See all Technical Docs

Product Overview

The EVAL-ADXL355Z from Analog Devices is an ADXL355 evaluation board. It is a simple evaluation boards that allow quick evaluation of the performance of ADXL355 low noise, low drift, low power, 3-axis MEMS accelerometer. The EVAL-ADXL355Z is a digital output supporting ±2g, ±4g or ±8g. This evaluation board is ideal for evaluating the ADXL355 in an existing system because the stiffness and small size of the evaluation board minimizes the effect of the evaluation board on both the system and acceleration measurements.
  • 2 sets of spaced via for populating 6-pin headers
  • Easily attachable to prototyping board or PCB
  • Small size and board stiffness minimize impact on system being monitored & acceleration measurements

Applications

Signal Processing

Product Information


:
Sensor

:
Analog Devices

:
ADXL355

:
3-Axis MEMS Accelerometer

:
Eval Board ADXL355

:
-

Find similar products Choose and modify the attributes above to find similar products.

No Longer Stocked

Rs.2,970.37

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,970.37
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.