You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVAL-ADXL363Z - 

Breakout Board, ADXL363 Micropower 3-Sensor Combination, Acceleration and Temperature Sensing

EVAL-ADXL363Z - Breakout Board, ADXL363 Micropower 3-Sensor Combination, Acceleration and Temperature Sensing
EVAL-ADXL363Z - Breakout Board, ADXL363 Micropower 3-Sensor Combination, Acceleration and Temperature Sensing

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-ADXL363Z
Order Code:
2383483
Product Range
ADXL363 Series
Technical Datasheet:
EVAL-ADXL363Z   Datasheet
See all Technical Docs

Product Overview

The EVAL-ADXL363Z is breakout board for ADXL363 device. The ADXL363 is an ultralow power, three sensor combination consisting of a three axis MEMS accelerometer, a temperature sensor and an ADC input for synchronous conversion of an external signal. The entire system consumes less than 2µA at a 100Hz output data rate and 270nA when in motion triggered wake up mode. The ADXL363 communicates via a serial port interface (SPI) and always provides 12bit output resolution for all three sensors. The ADXL363 accelerometer provides selectable measurement ranges of ±2g, ± g and ±8g with a resolution of 1mg/LSB on the ±2g range. The ADXL363 temperature sensor operates with a scale factor of 0.065°C (typical). In addition to the accelerometer and temperature sensor, the ADXL363 also provides access to an internal ADC for synchronous conversion of an additional analog input.
  • All sensors sampled synchronously
  • Up to 400Hz output data rate (ODR)
  • Samples can be synchronized to external trigger
  • Ultralow power
  • 10nA standby current
  • Built in features for motion based system level power savings
  • Wide supply and I/O voltage ranges from 1.6V to 3.5V
  • SPI digital interface
  • Adjustable threshold sleep/wake modes for motion activation
  • Power can be derived from coin cell battery

Applications

Sensing & Instrumentation, Medical, Wireless, Metering

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Sensor
:
Analog Devices
:
ADXL363
:
Accelerometer - Three-Axis
:
Evaluation Board ADXL363
:
ADXL363 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

Rs.2,674.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,674.92