You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVAL-ADXL377Z - 

Breakout Board, ADXL377 3-Axis High g Analog MEMS Accelerometer

EVAL-ADXL377Z - Breakout Board, ADXL377 3-Axis High g Analog MEMS Accelerometer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-ADXL377Z
Order Code:
2250738
Product Range
ADXL377 Series
Technical Datasheet:
EVAL-ADXL377Z   Datasheet
See all Technical Docs

Product Overview

The EVAL-ADXL377Z is an evaluation board that allows quick evaluation of the performance of the ADXL377 accelerometer. The ADXL377 is a small, thin, low power, complete 3 axis accelerometer with signal conditioned voltage outputs. This 3 axis accelerometer measures acceleration resulting from motion, shock or vibration with a typical full scale range of ±200g. The small size of the evaluation board makes it easy to mount the accelerometer to an existing system without the need for additional hardware and with minimal effect on performance of the system and of the accelerometer. The EVAL-ADXL377Z has a 6 pin, 0.1inch spaced header for access to all power and signal lines that the user can attach to a prototyping board (breadboard) or to a wire using a standard plug. Four holes are provided for mechanical attachment of the EVAL-ADXL377Z to the application.
  • 3 axis sensing
  • Low power of 300µA (typical)
  • Single supply operation range from 1.8V to 3.6V
  • 10, 000g shock survival
  • Excellent temperature stability
  • Bandwidth adjustment with a single capacitor per axis

Applications

Sensing & Instrumentation

Product Information

:
Sensing - Navigation, Position
:
Analog Devices
:
ADXL377
:
Accelerometer - Three-Axis
:
Evaluation Board ADXL377
:
ADXL377 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

7 In stock

7 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

3 will be available for delivery on 8/1/20

Rs.2,921.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,921.92