You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EVAL-CN0221-EB1Z - 

Evaluation Board, CN0221 USB Based Thermocouple Temperature Measurement System

EVAL-CN0221-EB1Z - Evaluation Board, CN0221 USB Based Thermocouple Temperature Measurement System
EVAL-CN0221-EB1Z - Evaluation Board, CN0221 USB Based Thermocouple Temperature Measurement System

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-CN0221-EB1Z
Order Code:
2210358
Technical Datasheet:
EVAL-CN0221-EB1Z   Datasheet
See all Technical Docs

Product Overview

The EVAL-CN0221-EB1Z is an evaluation board described in the circuit from lab CN-0221, entitled "USB based temperature monitor using the ADuCM360 precision analog microcontroller and an external thermocouple". This circuit uses the ADuCM360/ADuCM361 precision analog microcontroller in an accurate thermocouple temperature monitoring application. The ADuCM360/ADuCM361 integrates dual 24bit sigma-delta (Σ-Δ) analog to digital converters (ADCs), dual programmable current sources, a 12bit digital to analog converter (DAC), and a 1.2V internal reference, as well as an ARM cortex-M3 core, 126KB flash, 8KB SRAM, and various digital peripherals such as UART, timers, SPIs, and I2C interfaces. In the circuit, the ADuCM360/ADuCM361 is connected to a thermocouple and a 100R platinum resistance temperature detector (RTD). The RTD is used for cold junction compensation.

Applications

Sensing & Instrumentation, Signal Processing, System Monitoring

Product Information

:
Sensing - Motion, Vibration, Shock
:
Analog Devices
:
ADP1720-3.3, ADuCM360, ADuCM361
:
Temperature Sensor
:
Evaluation Board USB-Based Temperature Monitor
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Rs.5,702.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.5,702.59