You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EVAL-CN0312-SDPZ - 

Evaluation Board, Dual Channel Colorimeter, Programmable Gain Amplifier, CFTL

EVAL-CN0312-SDPZ - Evaluation Board, Dual Channel Colorimeter, Programmable Gain Amplifier, CFTL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-CN0312-SDPZ
Order Code:
2321709
Technical Datasheet:
EVAL-CN0312-SDPZ   Datasheet
See all Technical Docs

Product Overview

The EVAL-CN0312-SDPZ is a is a dual channel colorimeter circuit evaluation board that features a modulated light source transmitter and a synchronous detector receiver. This circuit evaluation board uses AD7798 16bit, sigma delta ADC with on chip in amp, AD8615/AD8618 operational amplifier, ADR4525 2.5V voltage reference, AD8271 programmable gain precision difference amplifier, ADG633 CMOS, ±5V/+5V/+3V, triple SPDT switch and ADG733 CMOS, 2.5ohm low voltage, triple SPDT switches. The circuit measures the ratio of light absorbed by the sample and reference containers at three different wavelengths. It provides an efficient solution for many chemical analysis and environmental monitoring instruments used to measure concentrations and characterize materials through absorption spectroscopy. Using the modulated source and synchronous detector rather than a constant (dc) source, eliminates measurement errors due to ambient light and low frequency noise and provides higher accuracy.
  • Dual channel RGB colorimeter
  • High sensitivity low noise transimpedance amplifier
  • Programmable gain TIA

Applications

System Monitoring

Contents

Circuit evaluation board, Software CD.

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Analog Devices
:
AD7798, AD8271, AD8615/18, ADG633, ADG733, ADR4525
:
Synchronous Detectors, Transimpedance Amplifiers
:
Programmable Gain Amplifier
:
Evaluation Board AD7798, AD8615/18, ADR4525, AD8271, ADG633, ADG733
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Rs.21,493.37

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.21,493.37