You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVAL-CN0326-PMDZ

Evaluation Module, Isolated Low Power pH Monitor, Temperature Compensation, CN0326

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-CN0326-PMDZ
Order Code:
2383481
Technical Datasheet:
EVAL-CN0326-PMDZ   Datasheet
See all Technical Docs

Product Overview

The EVAL-CN0326-PMDZ circuit evaluation board is a completely isolated low power pH sensor signal conditioner and digitizer with automatic temperature compensation for high accuracy. It uses AD7793 three channel low noise and low power 24bit sigma delta ADC, ADuM5401 quad channel Isolators with Integrated DC to DC converter and AD8603 MicroPower RRIO low noise precision single CMOS opamp. The circuit gives 0.5% accurate readings for pH values from 0 to 14 with greater than 14bits of noise free code resolution and is suitable for a variety of industrial applications such as chemical, food processing, water and waste water analysis. This circuit supports a wide variety of pH sensors that have very high internal resistance that can range from 1Mohm to several Gohm and digital signal and power isolation provides immunity to noise and transient voltages often encountered in harsh industrial environments.
  • 0.5% accuracy
  • Low power
  • Temperature compensation
  • Completely isolated

Applications

Sensing & Instrumentation, Communications & Networking, Building Automation, Industrial

Contents

Circuit evaluation board, Software CD.

Footnotes

The EVAL-CN0326-PMDZ evaluation board is designed to be evaluated with EVAL-SDP-CB1Z and SDP-PMD-IB1Z board which is sold separately.

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analog Devices

:
AD7793, ADuM5401, AD8603

:
Sensing - Temperature

:
pH Monitor

:
Evaluation Board AD7793, ADuM5401, AD8603

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Associated Products

Compare Selected

No Longer Stocked

Rs.4,182.39

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.4,182.39
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.