You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVAL-CN0326-PMDZ - 

Evaluation Module, Isolated Low Power pH Monitor, Temperature Compensation, CN0326

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-CN0326-PMDZ
Order Code:
2383481
Technical Datasheet:
EVAL-CN0326-PMDZ   Datasheet
See all Technical Docs

Product Overview

The EVAL-CN0326-PMDZ circuit evaluation board is a completely isolated low power pH sensor signal conditioner and digitizer with automatic temperature compensation for high accuracy. It uses AD7793 three channel low noise and low power 24bit sigma delta ADC, ADuM5401 quad channel Isolators with Integrated DC to DC converter and AD8603 MicroPower RRIO low noise precision single CMOS opamp. The circuit gives 0.5% accurate readings for pH values from 0 to 14 with greater than 14bits of noise free code resolution and is suitable for a variety of industrial applications such as chemical, food processing, water and waste water analysis. This circuit supports a wide variety of pH sensors that have very high internal resistance that can range from 1Mohm to several Gohm and digital signal and power isolation provides immunity to noise and transient voltages often encountered in harsh industrial environments.
  • 0.5% accuracy
  • Low power
  • Temperature compensation
  • Completely isolated

Applications

Sensing & Instrumentation, Communications & Networking, Building Automation, Industrial

Contents

Circuit evaluation board, Software CD.

Footnotes

The EVAL-CN0326-PMDZ evaluation board is designed to be evaluated with EVAL-SDP-CB1Z and SDP-PMD-IB1Z board which is sold separately.

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Analog Devices
:
AD7793, ADuM5401, AD8603
:
Sensing - Temperature
:
pH Monitor
:
Evaluation Board AD7793, ADuM5401, AD8603
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Rs.3,909.33

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.3,909.33