You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVAL-CN0343-EB1Z

Evaluation Module, CN0343 Sensor, Ultrasonic Distance Measurement, 50cm-10m Range, 2cm Resolution

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-CN0343-EB1Z
Order Code:
2470856
Technical Datasheet:
EVAL-CN0343-EB1Z   Datasheet
See all Technical Docs

Product Overview

The EVAL-CN0343-EB1Z is a Circuit Note Evaluation Board for ultrasonic distance measurement is a self-contained distance sensor that utilizes an ultrasonic transmitter and sensitive analogue receiver in conjunction with a precision analogue microcontroller to provide distance measurements. Unlike complicated PLL-based receivers. Temperature compensation is provided by the integrated temperature sensor and ADC contained in the microcontroller. In industrial applications, distance measurement is a common requirement, such as fluid level sensing or sensing the distance between solids. Industrial fluids are often corrosive or contain solids and debris, as in wastewater purification or chemical processing. Therefore, ultrasonic techniques are advantageous because the sensor does not contact the liquid or object directly, as in the case of flotation-based sensors.

Applications

Embedded Design & Development, Test & Measurement, Sensing & Instrumentation

Product Information


:
Sensor

:
Analog Devices

:
ADuC7126, ADM3483

:
Ultrasonic Distance Measurement

:
Eval Board ADuC7126 & ADM3483

:
-

Find similar products Choose and modify the attributes above to find similar products.

No Longer Stocked

Rs.11,430.01

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.11,430.01
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.