You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HMC476SC70E

RF Amplifier IC, 10 dB Gain / 3.9 dB Noise, DC to 6 GHz, 3 V to 10 V supply, SC-70-6

HMC476SC70E - RF Amplifier IC, 10 dB Gain / 3.9 dB Noise, DC to 6 GHz, 3 V to 10 V supply, SC-70-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HMC476SC70E
Order Code:
2456525
Product Range
HMC476 Series
Technical Datasheet:
HMC476SC70E   Datasheet
See all Technical Docs

Alternatives for HMC476SC70E

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The HMC476SC70E is a SiGe Heterojunction Bipolar Transistor (HBT) Gain Block MMIC Amplifier covering DC to 6GHz. The HMC476SC70(E) offers 20dB of gain with a +24dBm output IP3 at 850MHz while requiring only 35mA from a single positive supply. The Darlington topology results in reduced sensitivity to normal process variations and excellent gain stability over temperature while requiring a minimal number of external bias components.
  • 12dBm P1dB Output power
  • Cascadable 50R I/Os

Applications

RF Communications, Wireless, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
6GHz

:
10dB

:
3.9dB

:
SC-70

:
6Pins

:
3V

:
10V

:
-40°C

:
85°C

:
HMC476 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Manufactured

Rs.206.93

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.206.93
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.187.68
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.178.62
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.149.46
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.135.84
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.130.43
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.122.30
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.119.86
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange