You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HMC902LP3E

RF Amplifier IC, 19.5 dB Gain / 1.8 dB Noise, 5 GHz to 10 GHz, 3.5 V, HVQFN-16

HMC902LP3E - RF Amplifier IC, 19.5 dB Gain / 1.8 dB Noise, 5 GHz to 10 GHz, 3.5 V, HVQFN-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HMC902LP3E
Order Code:
2456557
Technical Datasheet:
HMC902LP3E   Datasheet
See all Technical Docs

Product Overview

The HMC902LP3E is a GaAs MMIC Low Noise Amplifier which operates between 5 and 10GHz, providing 19dB of small signal gain, 1.8dB noise figure and output IP3 of +28dBm, while requiring only 80mA from a +3.5V supply. The P1dB output power of +16dBm enables the LNA to function as a LO driver for balanced, I/Q or image reject mixers. The HMC902LP3E also features I/Os that are DC blocked and internally matched to 50R, making it ideal for high capacity microwave radios and C-Band VSAT applications.
  • 3.5V at 80mA Single supply
  • 50R Matched input/output

Applications

RF Communications, Aerospace, Defence, Military, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5GHz

:
10GHz

:
19.5dB

:
1.8dB

:
HVQFN

:
16Pins

:
-

:
3.5V

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

Rs.2,647.33

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,647.33
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.2,443.30
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.2,240.00
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.2,218.71
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.2,063.12
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.1,968.44
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange