You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT1614IMS8#PBF
DC-DC Switching Inverting Regulator, Adjustable, 0.92 to 6 V in, 30V/1.2A out, MSOP-8
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT1614IMS8#PBF
- Order Code:
- 4024587
-
- Technical Datasheet:
- LT1614IMS8#PBF Datasheet
Product Overview
- Better regulation than a charge pump
- 0.1ohm effective output impedance
- 600KHz fixed frequency operation, operates with VIN as low as 1V
- 1mA quiescent current, low shutdown current is 10µA
- Low-battery detector, low VCESAT switch is 295mV at 500mA
- Feedback voltage range from -1.21 to -1.27V, TA=25°C commercial grade 0 to 70°C. VIN=1.5V, VSHDN=VIN
- Minimum input voltage 0.92V typ (TA=25°C. commercial grade 0°C to 70°C. VIN=1.5V, VSHDN=VIN)
- 8-lead plastic MSOP package
- Operating temperature range from -40°C to 85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Inverting
- :
- 920mV
- :
- 6V
- :
- 1Outputs
- :
- MSOP
- :
- 8Pins
- :
- 1.2A
- :
- -
- :
- 30V
- :
- 600kHz
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
96 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/2/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.754.06 | |
10+ | Rs.681.41 | |
50+ | Rs.649.66 | |
100+ | Rs.564.11 | |
250+ | Rs.538.76 | |
500+ | Rs.491.22 | |
1000+ | Rs.427.84 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.