91 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | Rs.858.690 |
10+ | Rs.582.030 |
91+ | Rs.546.180 |
182+ | Rs.510.320 |
273+ | Rs.474.470 |
546+ | Rs.438.610 |
1001+ | Rs.402.750 |
Product Information
Product Overview
LT3033 is a very low dropout voltage (VLDO™) linear regulator. It is ideal for low input voltage to low output voltage applications, providing comparable electrical efficiency to a switching regulator. This device optimizes stability and transient response with low ESR ceramic output capacitors as small as 10μF. Other features include programmable current limit, an output current monitor and a power good flag to indicate output voltage regulation. In shutdown, quiescent current typically drops to 22μA. Internal protection circuitry includes reverse-battery protection, current limiting with foldback, thermal limiting with hysteresis and reverse current protection. It is widely used in application such as high efficiency linear regulators, battery-powered systems, logic supplies, post regulator for switching supplies, wireless modems, FPGA core supplies etc.
- Single supply VIN range is 0.95V to 10V
- Dropout voltage is 95mV typical
- Output current is 3A, adjustable output voltage is 200mV to 9.7V
- Single capacitor soft-starts reference and lowers output noise
- 0.075% typical load regulation from 1mA to 3A
- Quiescent current is 1.9mA typical
- Power good (PWRGD) flag (status valid in shutdown), current limit protection with foldback
- Programmable current limit, output current monitor is 2650V typical
- Operating temperature is -40°C to 125°C
- Package style is 20-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
10V
-
9.7V
3A
95mV
Surface Mount
20Pins
125°C
MSL 1 - Unlimited
950mV
1Outputs
200mV
Positive Output
3A
95mV
QFN-EP
-40°C
Adj 3A LDO Voltage Regulators
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate