Need more?
Quantity | Price |
---|---|
1+ | Rs.841.290 |
10+ | Rs.555.060 |
37+ | Rs.520.700 |
111+ | Rs.486.330 |
259+ | Rs.479.540 |
518+ | Rs.476.830 |
1036+ | Rs.475.470 |
Product Information
Product Overview
LT8610 is a compact, high efficiency, high speed synchronous monolithic step-down switching regulator that consumes only 2.5µA of quiescent current. Top and bottom power switches are included with all necessary circuitry to minimize the need for external components. Low ripple Burst Mode operation enables high efficiency down to very low output currents while keeping the output ripple below 10mVP-P. A SYNC pin allows synchronization to an external clock. Internal compensation with peak current mode topology allows the use of small inductors and results in fast transient response and good loop stability. It is widely used in application such as automotive and industrial supplies, general purpose step-down, GSM power supplies etc.
- Wide input voltage range is 3.4V to 42V
- Undervoltage lockout is 2.6V typical
- Output ripple is <lt/> 10mVP-P
- 96% efficiency at 1A, 5VOUT from 12VIN, 94% efficiency at 1A, 3.3VOUT from 12VIN
- Fast minimum switch-on time is 50ns
- Low dropout under all conditions: 200mV at 1A
- Allows use of small inductors, low EMI
- Adjustable and synchronizable is 200KHz to 2.2MHz, current mode operation
- Internal compensation, output soft-start and tracking
- Operating temperature is -40°C to 125°C, packaging style is 16-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
42V
2.5A
16Pins
-
-
96%
125°C
-
No SVHC (21-Jan-2025)
-
1Outputs
3.4V
2.5A
MSOP-EP
Surface Mount
970mV
2MHz
-40°C
-
MSL 1 - Unlimited
MSOP-EP
2MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate