Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Gate Drivers
                      Print Page

                      LTC1982ES6#TRMPBF

                      Gate Driver, 2 Channels, CMOS, TTL, MOSFET, SOT-23, 6-Pins, High Side, -40 °C to 85°C

                      ANALOG DEVICES LTC1982ES6#TRMPBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC1982ES6#TRMPBF
                      Order Code4028217
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      13 In Stock

                      Need more?

                      13 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.421.080
                      10+Rs.307.110
                      25+Rs.279.270
                      100+Rs.257.520
                      250+Rs.250.560
                      500+Rs.233.160
                      2500+Rs.227.070
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      Rs.421.08
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC1982ES6#TRMPBF
                      Order Code4028217
                      Technical Datasheet

                      Data Sheet

                      No. of Channels2Channels
                      Gate Driver Type-
                      Driver ConfigurationHigh Side
                      Power Switch TypeMOSFET
                      No. of Pins6Pins
                      IC Case / PackageSOT-23
                      IC MountingSurface Mount
                      Input TypeCMOS, TTL
                      Source Current-
                      Sink Current-
                      Supply Voltage Min1.8V
                      Supply Voltage Max5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Input Delay110µs
                      Output Delay12µs
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      LTC1982 is a low-power, self-contained N-channel MOSFET driver. An internal voltage tripler allows gates to be driven without the use of any external components. Low quiescent current and low shutdown current (under 1µA) make this parts ideal for battery and other power constrained systems. The wide input voltage range accommodates a variety of battery/input configurations. Gate drive is internally clamped to 7.5V providing protection to the external MOSFET gate. The MOSFETs can be driven in either high side or low side mode. It is widely used in application such as cellular telephones, portable POS terminal, handheld battery powered equipment etc.

                      • Internal voltage triplers produce high side gate drive for logic level FETs
                      • Supply current is 17µA typical at (GATE 1 and GATE 2 outputs high)
                      • Operating supply voltage range is 1.8V to 5.5V
                      • Gate drive outputs driven to ground during shutdown
                      • GDR delay is 2µs typical
                      • Ultrasmall application circuit
                      • GDR hysteresis is 2% typical
                      • Charge pump oscillator frequency is 600KHz
                      • Operating temperature is -40°C to 85°C
                      • Package style is 6-lead plastic SOT-23

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Channels

                      2Channels

                      Driver Configuration

                      High Side

                      No. of Pins

                      6Pins

                      IC Mounting

                      Surface Mount

                      Source Current

                      -

                      Supply Voltage Min

                      1.8V

                      Operating Temperature Min

                      -40°C

                      Input Delay

                      110µs

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Gate Driver Type

                      -

                      Power Switch Type

                      MOSFET

                      IC Case / Package

                      SOT-23

                      Input Type

                      CMOS, TTL

                      Sink Current

                      -

                      Supply Voltage Max

                      5V

                      Operating Temperature Max

                      85°C

                      Output Delay

                      12µs

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85381090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.