You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC3624EDD-2#PBF
DC-DC Switching Synchronous Buck Regulator, Adjustable, 2.7 to 17V in, 0.6 to 17V/2A out, DFN-EP-8
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC3624EDD-2#PBF
- Order Code:
- 4025479
-
- Technical Datasheet:
- LTC3624EDD-2#PBF Datasheet
Product Overview
- Frequency is 2.25MHz
- Adjustable output voltage range from 0.6V to VIN
- Wide VIN range from 2.7V to 17V
- 95% maximum efficiency
- Input quiescent current is 3.5µA at burst mode operation
- Low dropout operation (100% duty cycle) with ultralow IQ
- ±1% output voltage accuracy, synchronizable to external clock, overtemperature protection
- Current mode operation for excellent line and load transient response
- Pulse-skipping, forced continuous, Burst Mode® operation, internal compensation and soft-start
- 8-lead (3mm × 3mm) plastic DFN package, -40°C to 125°C temperature range
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Synchronous Buck (Step Down)
- :
- 2.7V
- :
- 17V
- :
- 1Outputs
- :
- DFN-EP
- :
- 8Pins
- :
- 2A
- :
- 600mV
- :
- 17V
- :
- 2.25MHz
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
664 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/2/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 121+
- 363+
- 605+
- 1089+
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.706.50 | |
10+ | Rs.638.18 | |
25+ | Rs.608.51 | |
121+ | Rs.528.36 | |
363+ | Rs.504.61 | |
605+ | Rs.460.09 | |
1089+ | Rs.400.73 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.