You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC3626IUDC#PBF
DC-DC Switching Synchronous Buck Regulator, Adjustable, 3.6 to 20V in, 0.6 to 6V/2.5A out, QFN-EP-20
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC3626IUDC#PBF
- Order Code:
- 4025484
-
- Technical Datasheet:
- LTC3626IUDC#PBF Datasheet
Product Overview
- Wide output voltage range of 0.6V to 97% VIN optimized for 0.6V to 6V
- Low RDS(ON) integrated switches provide upto 95% efficiency
- Upto 2.5A of output current
- Average input and output current monitoring, programmable average input/output current limit
- Die temperature monitor and programmable limit, external frequency synchronization
- Current mode operation for excellent line and load transient response
- 0.6V reference with 1% accuracy over temperature
- User selectable Burst Mode® operation or forced continuous operation
- Short-circuit protected, output voltage tracking capability, power good status output
- Operating temperature is -40°C to 125°C, package style is 20-lead plastic QFN
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Synchronous Buck (Step Down)
- :
- 3.6V
- :
- 20V
- :
- 1Outputs
- :
- QFN-EP
- :
- 20Pins
- :
- 2.5A
- :
- 600mV
- :
- 6V
- :
- 3MHz
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
198 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/6/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 91+
- 182+
- 273+
- 546+
- 1001+
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.945.60 | |
10+ | Rs.854.53 | |
91+ | Rs.814.76 | |
182+ | Rs.707.47 | |
273+ | Rs.675.67 | |
546+ | Rs.616.05 | |
1001+ | Rs.536.56 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.