You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC3630MPMSE#PBF

DC-DC Switching Synchronous Buck Regulator, Adjustable, 4-65 V in, 0.8-65V/0.5A out, MSOP-EP-16

ANALOG DEVICES LTC3630MPMSE#PBF
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3630MPMSE#PBF
Order Code:
4025493
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Technical Datasheet:
LTC3630MPMSE#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC3630 is a high efficiency step-down DC/DC converter with internal high side and synchronous power switches that draws only 12µA typical DC supply current while maintaining a regulated output voltage at no load. It can supply up to 500mA load current and features a programmable peak current limit that provides a simple method for optimizing efficiency and for reducing output ripple and component size. This combination of Burst Mode® operation, integrated power switches, low quiescent current, and programmable peak current limit provides high efficiency over a broad range of load currents. Additionally, this includes a precise run threshold and soft-start feature to guarantee that the power system start-up is well-controlled in any environment. Typical applications are industrial control supplies, medical devices, distributed power systems, portable instruments, battery-operated devices, automotive, avionics.
  • Robust converter suited for regulating a wide variety of power sources
  • Feedback comparator output enables multiple this to be paralleled in higher current applications
  • Synchronous operation for highest efficiency
  • Internal high side and low side power MOSFETs, no compensation required
  • Low dropout operation is 100% duty cycle
  • Low quiescent current is 12µA, wide output range is 0.8V to VIN
  • 0.8V ±1% feedback voltage reference, precise RUN pin threshold
  • Internal and external soft-start, few external components required
  • 16-lead plastic MSOP package
  • Temperature range from -55°C to 150°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Synchronous Buck (Step Down)

:
4V

:
65V

:
1Outputs

:
MSOP-EP

:
16Pins

:
500mA

:
800mV

:
65V

:
-

:
150°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

63 In stock Need more?

63 UK stock available for 4-6 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Rs.2,053.91

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 37+
  • 111+
  • 259+
Quantity Price Your Price
 
 
1+ Rs.2,053.91
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.1,894.02
Promotional price
Contract Price
Web only price
Web only contract price
 
37+ Rs.1,808.91
Promotional price
Contract Price
Web only price
Web only contract price
 
111+ Rs.1,617.38
Promotional price
Contract Price
Web only price
Web only contract price
 
259+ Rs.1,542.89