You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC3631EDD-3.3#PBF
DC-DC Switching Synchronous Buck Regulator, Fixed, 4.5V to 45V in, 3.3V out, 0.1A out, DFN-EP-8
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC3631EDD-3.3#PBF
- Order Code:
- 4029063
-
- Technical Datasheet:
- LTC3631EDD-3.3#PBF Datasheet
Product Overview
- Fixed output voltage of 3.3V
- No compensation required
- 100mA output current
- Low dropout operation: 100% duty cycle
- 0.8V ±1% feedback voltage reference
- Adjustable peak current limit
- Internal and external soft-start
- Precise RUN pin threshold with adjustable hysteresis
- 8-lead (3mm × 3mm) plastic DFN package
- Temperature range from -40°C to 125°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Synchronous Buck (Step Down)
- :
- 4.5V
- :
- 45V
- :
- DFN-EP
- :
- 8Pins
- :
- 100mA
- :
- 3.3V
- :
- -
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
240 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/3/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 121+
- 363+
- 605+
- 1089+
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.692.71 | |
10+ | Rs.625.97 | |
25+ | Rs.596.66 | |
121+ | Rs.518.52 | |
363+ | Rs.494.10 | |
605+ | Rs.392.35 | |
1089+ | Rs.384.51 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.