You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTC3633AEUFD#PBF
DC/DC Switching Regulator, Synchronous Buck, 2 Output, 3.6 V to 20 V in, 6V/3A out, 4MHz, QFN-EP-28
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTC3633AEUFD#PBF
- Order Code:
- 4029235
-
- Technical Datasheet:
- LTC3633AEUFD#PBF Datasheet
Product Overview
- 3A output current per channel, up to 95% efficiency
- Output voltage tracking and soft-start capability, short-circuit protected
- Low duty cycle operation is 5% at 2.25MHz, adjustable switching frequency is 500kHz to 4MHz
- Selectable 0°/180° phase shift between channels, power good status outputs
- Output voltage range from 0.6 to 6V at VON = VOUT
- External frequency synchronization, 0.6V reference allows low output voltages
- Current mode operation for excellent line and load transient response
- User selectable burst mode® operation or forced continuous mode operation
- Overvoltage input and overtemperature protection
- 28-lead (4mm × 5mm) plastic QFN package, -40°C to 125°C temperature range
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2 Output
- :
- 3.6V
- :
- 20V
- :
- QFN-EP
- :
- 28Pins
- :
- 3A
- :
- 3A
- :
- 6V
- :
- -
- :
- Adjustable
- :
- 4MHz
- :
- Synchronous Buck (Step Down)
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/2/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 73+
- 146+
- 292+
- 511+
- 1022+
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.892.47 | |
10+ | Rs.820.49 | |
73+ | Rs.715.51 | |
146+ | Rs.692.95 | |
292+ | Rs.658.94 | |
511+ | Rs.616.43 | |
1022+ | Rs.565.42 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.